Arrow Electronic Components Online
1-770197-2|TE|simage
1-770197-2|TE|limage
Connector Discrete Wire Housing

1-770197-2

Discrete Housing For Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Gender
    RCP
  • Number of Contacts
    24
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5.59
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Package
  • Product Length (mm)
    53.59
  • Product Depth (mm)
    19.63
  • Product Height (mm)
    19.63
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources