Connector Accessories
1-750877-7
Connector Accessories Wire Lacing Cover Straight Polyester Gray Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Wire Lacing Cover
Connector Type
Connector SCSI
Body Orientation
Straight
Material
Polyester
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Length (mm)
51.18
Product Depth (mm)
4.85

