Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Type
Tab Terminal
Gender
M
Termination Method
Solder
Tab Size (mm²)
3.84
Body Orientation
Straight
Plating
Tin Over Copper
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Box
Product Length (mm)
13
Product Depth (mm)
12.8
Tab Dimensions (mm)
4.75x0.81
Mounting
Through Hole

