Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Stamped Power/Stamped Signal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Packaging
Reel
Product Length (mm)
27.1
Product Depth (mm)
4.06
Product Height (mm)
3.94
Contact Size
16
Wire Size (AWG)
20-24
Mounting
Cable Mount

