Arrow Electronic Components Online
1-66506-0|TE|simage
1-66506-0|TE|limage
Connector Contact

1-66506-0

Contact PIN 20 Size Crimp ST Cable Mount 20-24AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Loose
  • Product Length (mm)
    14.86
  • Product Depth (mm)
    2.67
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount
  • Contact Size
    20

Documentation and Resources

Datasheets
Design resources