Arrow Electronic Components Online
1-66109-6|TE|simage
1-66109-6|TE|limage
Connector Contact

1-66109-6

1-66109-6 TE Connectivity Connector Contacts SKT 16 Size Crimp ST Cable Mount 24-26AWG - Arrow.com

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Power/Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Loose
  • Contact Size
    16
  • Wire Size (AWG)
    24-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources