Arrow Electronic Components Online
1-643071-6|TE|simage
1-643071-6|TE|limage
Connector Accessories

1-643071-6

Connector Accessories Cover Straight

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Product Length (mm)
    63.4
  • Product Depth (mm)
    11.94
  • Product Height (mm)
    3.3

Documentation and Resources

Datasheets
Design resources