Arrow Electronic Components Online
1-640454-6|TE|simage
1-640454-6|TE|limage
Connector Headers and PCB Receptacles

1-640454-6

Conn Wire to Board HDR 16 POS 2.54mm Solder ST Thru-Hole Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    40.64
  • Product Depth (mm)
    5.72
  • Product Height (mm)
    10.03
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources