Arrow Electronic Components Online
1-640251-8|TE|simage
1-640251-8|TE|limage
Connector Discrete Wire Housing

1-640251-8

Conn Housing RCP 18 POS 3.96mm Crimp ST Cable Mount Natural Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    18
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    71.32
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    16.76
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources