Transient Voltage Suppressors - TVS Diodes
1.5KE68A
Diode TVS Single Uni-Dir 58.1V 1.5KW 2-Pin Case 41A-04 Box
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
64.6
Maximum Clamping Voltage (V)
92
Maximum Reverse Stand-Off Voltage (V)
58.1
Maximum Peak Pulse Current (A)
16.3
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Packaging
Box
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
Case 41A-04
Pin Count
2
Lead Shape
Through Hole

