Transient Voltage Suppressors - TVS Diodes
1.5KE22CA-T
TVS Diode Single Bi-Dir 18.8V 1.5KW 2-Pin Case 1.5KE T/R
RectronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
20.9
Maximum Clamping Voltage (V)
30.6
Maximum Reverse Stand-Off Voltage (V)
18.8
Maximum Peak Pulse Current (A)
49
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
Case 1.5KE
Pin Count
2
Lead Shape
Through Hole

