You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1.5KE130C|EICSEMI|limage
1.5KE130C|EICSEMI|simage
Transient Voltage Suppressors - TVS Diodes

1.5KE130C

TVS Diode Single Bi-Dir 105V 1.5KW 2-Pin DO-201

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    117
  • Maximum Clamping Voltage (V)
    187
  • Maximum Reverse Stand-Off Voltage (V)
    105
  • Maximum Peak Pulse Current (A)
    8
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Diameter
    5.33(Max)
  • Mounting
    Through Hole
  • Package Length
    9.53(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources