Transient Voltage Suppressors - TVS Diodes
1.5KE10CA-HF
TVS Diode Single Bi-Dir 8.6V 1.5KW 2-Pin DO-201 Ammo
Comchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
9.5
Maximum Clamping Voltage (V)
14.5
Maximum Reverse Stand-Off Voltage (V)
8.6
Maximum Peak Pulse Current (A)
103.45
Maximum Reverse Leakage Current (uA)
20
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Diameter
5.3(Max)
Mounting
Through Hole
Package Length
9.53(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201
Pin Count
2
Lead Shape
Through Hole

