Connector Headers and PCB Receptacles
1-530743-8
Conn Board to Board HDR 80 POS 1.27mm Solder RA Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
80
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
3.81
Maximum Current Rating (A)
1.5/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Package
Product Height (mm)
7.87
Tail Length (mm)
3.56
Mounting
Through Hole

