Connector Card Edge
1-5145166-2
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
PCI
Card Thickness (mm)
1.57
Number of Contacts
184
Number of Rows
2
Termination Method
Solder
Contact Type
Hairpin Bellows
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Mounting Styles
3 Plastic Pylons
Maximum Voltage Rating
203VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
128.02
Product Depth (mm)
8.89
Tail Length (mm)
3.56
Mounting
Through Hole

