Connector Discrete Wire Housing
1-487526-7
Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
18
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
45.56
Product Height (mm)
13.71
Mounting
Cable Mount

