TE Connectivity1-480304-0Connector Discrete Wire Housing
Conn Housing PL 3 POS 5.08mm Crimp ST Panel Mount Natural Package
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 3 | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 13/Contact | |
| 250VDC|250VAC | |
| 500 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 21.59 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

