Arrow Electronic Components Online
1-36965-1|TE|simage
1-36965-1|TE|limage
Connector Terminals

1-36965-1

Splices 10-22AWG Copper Purple 28.58mm Tin T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    10-22
  • Insulation
    Insulated
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.678
  • Product Length (mm)
    28.58
  • Color
    Purple

Documentation and Resources

Datasheets
Design resources