Arrow Electronic Components Online
1-350373-9|TE|simage
1-350373-9|TE|limage
Connector Accessories

1-350373-9

Connector Accessories Strain Relief Straight Black Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief
  • Connector Type
    Connector Rectangular
  • Body Orientation
    Straight
  • Color
    Black
  • Packaging
    Box
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources