Connector Headers and PCB Receptacles
1-284065-0
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Row Spacing (mm)
15.24
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
55.38
Product Depth (mm)
22.9
Product Height (mm)
22.1
Mounting
Through Hole

