Connector Headers and PCB Receptacles
1-2834236-1
Conn Shrouded Header (4 Sides) RCP 3 POS 2.5mm Solder RA Side Entry SMD
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
RCP
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Product Length (mm)
16.66
Product Depth (mm)
17.49
Product Height (mm)
9.99
Mounting
Surface Mount

