Connector Headers and PCB Receptacles
1-2834235-1
Receptacle Miniature Waterproof Headers
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Number of Rows
1
Terminal Pitch (mm)
2.5
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Board Mount

