Arrow Electronic Components Online
1-2834183-2|TE|simage
1-2834183-2|TE|limage
Cable Assembly Other

1-2834183-2

Plug and Socket Lighting Connector Cable Assembly

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    3
  • Color
    White
  • Maximum Voltage Rating
    400VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Maximum Current Rating (A)
    5/Contact

Documentation and Resources

Datasheets
Design resources