Connector Headers and PCB Receptacles
1-2834049-2
1-2834049-2 TE Connectivity Connector Headers and PCB Receptacles Wire to Board PL 2 POS 4.5mm ST Top Entry - Arrow.com
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
4.5
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Loose
Product Length (mm)
11.76
Product Depth (mm)
25.5
Product Height (mm)
11.55
Mounting
Cable Mount

