Connector Terminal Blocks
1-2834011-4
Conn PC Terminal Block F 4 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
4
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
15.5
Product Depth (mm)
12
Product Height (mm)
12.8
Housing Color
Green
Mounting
Through Hole

