Antennas
1-2823599-2
Antenna LTE MIMO 2.3dBi/5dBi/2dBi Gain 960MHz/1612MHz/2700MHz/6000MHz
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
8517.71.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LTE MIMO
Polarization Type
RHCP|Vertical Linear
Minimum Frequency (MHz)
698|1562|1710|4900
Maximum Frequency (MHz)
960|1612|2700|6000
Typical Antenna Gain
2.3dBi|5dBi|2dBi
Maximum VSWR
2.5
Impedance (Ohm)
50
Termination
FME Female|SMA Male
IP Rating
IP66
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Diameter
176
Mounting
Panel
Package Height
62

