Arrow Electronic Components Online
1-2823598-1|TE|simage
1-2823598-1|TE|limage
Reduced Price
Antennas

1-2823598-1

Antenna LTE MIMO 2.3dBi/5dBi/2dBi Gain 960MHz/1612MHz/2700MHz/6000MHz

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Obsolete
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LTE MIMO
  • Polarization Type
    RHCP|Vertical Linear
  • Minimum Frequency (MHz)
    698|1562|1710|4900
  • Maximum Frequency (MHz)
    960|1612|2700|6000
  • Typical Antenna Gain
    2.3dBi|5dBi|2dBi
  • Maximum VSWR
    2.5
  • Impedance (Ohm)
    50
  • Termination
    FME Female|SMA Male
  • IP Rating
    IP66
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Diameter
    176
  • Mounting
    Panel
  • Package Height
    62

Documentation and Resources

Datasheets
Design resources