Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
HDR
Number of Contacts
15
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Mounting
Panel Mount

