Arrow Electronic Components Online
1-2324271-8|TE|simage
1-2324271-8|TE|limage
Connector Socket

1-2324271-8

Conn LGA Socket SKT 2097 POS Solder ST SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LGA Socket
  • Gender
    SKT
  • Number of Contacts
    2097
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Length (mm)
    82
  • Product Depth (mm)
    62
  • Product Height (mm)
    10.11
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources