Connector Accessories
1-2308272-4
Connector Accessories Cable Clamp Backshell Straight Zinc Alloy
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cable Clamp Backshell
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Material
Zinc Alloy
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
16
Product Length (mm)
23
Product Depth (mm)
24.8
Product Height (mm)
14.7

