Arrow Electronic Components Online
1-2301994-1|TE|simage
1-2301994-1|TE|limage
Connector Telephone and Telecom

1-2301994-1

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    1Gbps
  • Left/Right LED Color
    (Green|Orange)/Yellow
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Length (mm)
    21.78
  • Product Depth (mm)
    24.13
  • Product Height (mm)
    11.3
  • Number of Cores per Jack
    8
  • Spring Option
    Yes
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    9.65
  • Distance Between Shield Pins (mm)
    13.62
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources