Arrow Electronic Components Online
1-2213427-1|TE|simage
1-2213427-1|TE|limage
Connector Circular

1-2213427-1

Standard Circular Connectors, Cable-to-Cable, 3 Position, 0 Power Positions, 0 Signal Positions, Receptacle, Socket

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Polarization
    A
  • Number of Ports
    3
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT

Documentation and Resources

Datasheets
Design resources