Connector Headers and PCB Receptacles
1-2213301-2
Conn Poke-In Wire RCP 2 POS 4mm Solder RA Side Entry SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Obsolete
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Poke-In Wire
Gender
RCP
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
20
Product Depth (mm)
14.65
Product Height (mm)
4.5
Mounting
Surface Mount

