You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1-2199298-3|TE|originalImage
1-2199298-3|TE|limage
Connector Socket

1-2199298-3

Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Box/Tube

TE Connectivity
Datasheets 

The 1-2199298-3 by TE Connectivity is a 14-DIP Socket typically used in conjunction with through-hole ICs. The pins are spaced by 2.54 mm (0.1”) making it compatible with most solder matrix boards and the row-row spacing of 7.62 mm makes it compatible with most 14-DIP ICs (7400 series for example). The pins are made using Phosphor Bronze, plated with tin, and has an operation temperature range of -40°C to +105°C. The RoHS compliant construction allows its use in the EU market and is supplied in tubes of 34. The pins have a maximum current rating of 1 A and a voltage rating of 250 V AC/DC.

Drawings / Package

Key Features

• Standard 2.54-mm pitch and 7.62-mm row-row spacing

• RoHS compliant

• Tin-plated pins

• Up to 1 A per pin

• Up to 250 V AC/DC

General Applications

• Prototyping

• Repairing older equipment

• Interchangeable parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Socket
  • Gender
    SKT
  • Number of Contacts
    14
  • Number of Rows
    2
  • Terminal Pitch (mm)
    2.54
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box|Tube
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    10
  • Product Height (mm)
    5.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources