Arrow Electronic Components Online
1-2199230-5|TE|limage
1-2199230-5|TE|originalImage
Connector Card Edge

1-2199230-5

Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Card Edge
  • Gender
    SKT
  • Card Type
    Dual Edge
  • Number of Contacts
    67
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Mounting Styles
    2 Hold Down
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    50VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    60
  • Packaging
    Tape and Reel
  • Product Length (mm)
    21.9
  • Product Depth (mm)
    8.7
  • Product Height (mm)
    4.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources