Connector Headers and PCB Receptacles
1-215882-6
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
24.9
Product Depth (mm)
14.2
Product Height (mm)
7.3
Mounting
Cable Mount

