Arrow Electronic Components Online
1-2129458-2|TE|simage
1-2129458-2|TE|limage
Connector Headers and PCB Receptacles

1-2129458-2

Conn Header F 5 POS RA 5 Terminal 1 Port T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    F
  • Number of Contacts
    5
  • Number of Rows
    5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    12.5/Contact
  • Maximum Voltage Rating
    25VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Reel
  • Tail Length (mm)
    1.2
  • Mounting
    Board Mount

Documentation and Resources

Datasheets
Design resources