Arrow Electronic Components Online
1-2106003-3|TE|simage
1-2106003-3|TE|limage
Connector Headers and PCB Receptacles

1-2106003-3

Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC SSL Connector
  • Gender
    F
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    7.5/Contact
  • Maximum Voltage Rating
    400VDC|400VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    13.7
  • Product Depth (mm)
    7.75
  • Product Height (mm)
    8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources