Connector Rectangular
1-207444-1
Conn Rectangular M 18 POS 5mm Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
18
Number of Rows
6
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Contact Gender
M
Maximum Current Rating (A)
7.5/Contact
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Less Contact
No
Packaging
Tray
Product Length (mm)
47.32
Product Depth (mm)
24.23
Product Height (mm)
11.79
Contact Plating
Gold
Contact Material
Copper Alloy
Mounting
Through Hole

