Arrow Electronic Components Online
1-201692-6|TE|simage
1-201692-6|TE|limage
Connector Rectangular

1-201692-6

Conn Rectangular PIN 104 POS Screw ST Panel Mount Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    104
  • Number of Rows
    8
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Less Contact
    Yes
  • Packaging
    Carton
  • Product Length (mm)
    71.88
  • Product Height (mm)
    28.7
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources