Connector Telephone and Telecom
1-2007637-6
Conn SFP+ RCP 80 POS 0.4mm Press Fit RA Thru-Hole 80 Terminal 4 Port Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SFP+
Gender
RCP
Number of Terminals
80
Number of Contacts
80
Number of Ports
4
Number of Loaded Positions
80
Termination Method
Press Fit
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Maximum Voltage Rating
120VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
100
Mating Cycle (Cycles)
100
Integrated Magnetics
No
Shell Material
Nickel Silver Alloy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Package
Product Style
Stacked
Product Depth (mm)
64.25
Mounting
Through Hole

