Arrow Electronic Components Online
1.20.126.2059000|RAFI|simage
1.20.126.2059000|RAFI|limage
Contact Blocks

1.20.126.205/9000

Contact Blocks N.O. DPST PC Pins 4A 250VAC 250VDC

RAFI GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Circuit Configuration
    N.O.
  • Maximum Current Rating (A)
    4
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    250
  • Termination Style
    PC Pins
  • Contact Material
    Silver
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    17.3
  • Product Depth (mm)
    17.3
  • Product Height (mm)
    17.15

Documentation and Resources

Datasheets
Design resources