Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Circuit Configuration
N.C.
Maximum Current Rating (A)
4
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Termination Style
Solder
Contact Material
Silver
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Height (mm)
17.15

