Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Circuit Configuration
N.O.
Maximum Current Rating (A)
0.1
Maximum AC Voltage Rating (V)
35
Maximum DC Voltage Rating (V)
35
Termination Style
Solder
Contact Material
Gold
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
27.5
Product Depth (mm)
27.5

