Arrow Electronic Components Online
1.20.124.0170000|RAFI|simage
1.20.124.0170000|RAFI|limage
Contact Blocks

1.20.124.017/0000

Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 NO

RAFI GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Material
    Silver
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources