Arrow Electronic Components Online
1.20.122.0320000|RAFI|simage
1.20.122.0320000|RAFI|limage
Contact Blocks

1.20.122.032/0000

Contact Blocks N.O. DPST Momentary Quick Connect 0.25A 35VAC 35VDC

RAFI GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    DPST
  • Circuit Configuration
    N.O.
  • Switch Function
    Momentary
  • Maximum Current Rating (A)
    0.25
  • Maximum AC Voltage Rating (V)
    35
  • Maximum DC Voltage Rating (V)
    35
  • Termination Style
    Quick Connect
  • Contact Material
    Gold
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    22.2
  • Product Depth (mm)
    22.2
  • Product Height (mm)
    34.4

Documentation and Resources

Datasheets
Design resources