Connector Accessories
1-1969541-0
Connector Accessories Terminal Position Assurance Straight Nylon Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Terminal Position Assurance
Body Orientation
Straight
Material
Nylon
Color
Black
Packaging
Bag
Product Length (mm)
15.78
Product Depth (mm)
11.35
Product Height (mm)
3.3

