Connector Accessories
1-1969443-1
Connector Accessories Retainer Straight Nylon 6/6 Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Retainer
Connector Type
Connector Power
Body Orientation
Straight
Material
Nylon 6/6
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
26.9
Product Depth (mm)
7.8
Product Height (mm)
2.5

