Arrow Electronic Components Online
1-1954289-1|TE|simage
1-1954289-1|TE|limage
Connector Headers and PCB Receptacles

1-1954289-1

Conn Board to Board HDR 2Power POS 4mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    23
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.9
  • Product Depth (mm)
    19.75
  • Product Height (mm)
    4.13
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources