You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1-1879455-9|TE|limage
1-1879455-9|TE|simage
Resistor Fixed Single-Other Mounting

1-1879455-9

Res Wirewound 33 Ohm 5% 1500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Temperature Range @ Derated Power (°C)
    50 to 400
  • Number of Terminals
    2
  • Package Shape
    Tubular Corrugated

Documentation and Resources

Datasheets
Design resources